Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963357-2Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.20R0121
Product RangeJunior Power Timer Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 5+ | $7.510 |
| 10+ | $7.220 |
| 25+ | $7.160 |
| 50+ | $6.910 |
| 100+ | $6.650 |
| 250+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963357-2Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.20R0121
Product RangeJunior Power Timer Series
Product RangeJunior Power Timer Series
Automotive Connector Shell StyleStraight Header
No. of Contacts18Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingSilver
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer Series
No. of Contacts
18Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
-
Technical Docs (2)
Alternatives for 963357-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
