Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962943-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel35X2901
Cut Tape28T0522
Product RangeMicro-Timer II
Your Part Number
6,763 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.289 | $0.00 |
| Total Price | $0.29 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 10+ | $0.418 |
| 25+ | $0.399 |
| 50+ | $0.380 |
| 100+ | $0.358 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.289 |
| 10000+ | $0.282 |
| 20000+ | $0.276 |
| 40000+ | $0.269 |
| 60000+ | $0.262 |
| 100000000+ | $0.255 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962943-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel35X2901
Cut Tape28T0522
Product RangeMicro-Timer II
Product RangeMicro-Timer II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithTimer Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Timer II
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
Timer Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 962943-2
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
