Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962930-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC0159
Product RangeMaxi Power Timer
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 600+ | $1.650 |
| 1000+ | $1.600 |
| 2000+ | $1.560 |
| 4000+ | $1.520 |
| 6000+ | $1.480 |
| 10000+ | $1.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962930-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC0159
Product RangeMaxi Power Timer
Product RangeMaxi Power Timer
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silicon
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min11AWG
Wire Size AWG Max10AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Maxi Power Timer
Contact Material
Copper Nickel Silicon
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
11AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 962930-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
