Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No947679-1Copy
Newark Part No.06WX0495
Your Part Number
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No947679-1Copy
Newark Part No.06WX0495
Crimp Tool TypeRatchet
For Use WithAMP 28AWG-24AWG Crimp Contacts
Product Range-
SVHCTo Be Advised
Product Overview
- A full cycling ratchet crimp tool with manual release and contact retaining bar
- Suitable for loose piece crimp terminals. Supplied with full instructions
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
AMP 28AWG-24AWG Crimp Contacts
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
