Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928343-3Copy
Newark Part No.70AH7961
Product RangeRAST
Your Part Number
166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.780 |
| 25+ | $0.706 |
| 50+ | $0.692 |
| 100+ | $0.677 |
| 500+ | $0.589 |
| 1000+ | $0.547 |
Price for:Each
Minimum: 10
Multiple: 10
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928343-3Copy
Newark Part No.70AH7961
Product RangeRAST
Product RangeRAST
No. of Positions3Positions
Pitch Spacing5mm
For Use WithAMP RAST Series IDC Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RAST
No. of Positions
3Positions
For Use With
AMP RAST Series IDC Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
