Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927829-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel48Y8231
Cut Tape24W8308
Product RangeStandard Timer
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.720 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.621 |
| 25+ | $0.586 |
| 50+ | $0.561 |
| 100+ | $0.537 |
| 500+ | $0.486 |
| 1000+ | $0.465 |
| 5000+ | $0.456 |
Full Reel
| Quantity | Price |
|---|---|
| 2200+ | $0.442 |
| 4400+ | $0.424 |
| 8800+ | $0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927829-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel48Y8231
Cut Tape24W8308
Product RangeStandard Timer
Product RangeStandard Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max11AWG
Wire Size AWG Min13AWG
For Use WithET Series Standard Power Timer Connectors
Contact MaterialCopper
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard Timer
Contact Termination Type
Crimp
Wire Size AWG Min
13AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
11AWG
For Use With
ET Series Standard Power Timer Connectors
Contact Plating
Silver
Alternatives for 927829-5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
