Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927771-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel35X2875
Cut Tape28T0506
Product RangeJunior Power Timer
Your Part Number
14,890 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.332 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 10+ | $0.317 |
| 25+ | $0.303 |
| 50+ | $0.289 |
| 100+ | $0.272 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.215 |
| 8000+ | $0.209 |
| 16000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927771-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel35X2875
Cut Tape28T0506
Product RangeJunior Power Timer
Product RangeJunior Power Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min17AWG
For Use WithJunior-Power-Timer Series Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Junior-Power-Timer Series Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 927771-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
