Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 926895-1Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 27AM1930 |
| Product Range | Universal MATE-N-LOK Series |
| Your Part Number |
26,843 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.085 |
Price for:Each
Minimum: 100
Multiple: 100
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 926895-1Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 27AM1930 |
| Product Range | Universal MATE-N-LOK Series |
| Product Range | Universal MATE-N-LOK Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Pre Tin Plated Contacts |
| For Use With | TE Connectivity Universal MATE-N-LOK Connector Housings |
| Wire Size AWG Min | 24AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Universal MATE-N-LOK Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Pre Tin Plated Contacts |
| Wire Size AWG Min | 24AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | TE Connectivity Universal MATE-N-LOK Connector Housings |
| Contact Material | Brass |
Alternatives for 926895-1
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
