Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 926681-3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 56J9317 |
| Product Range | Universal MATE-N-LOK |
| Your Part Number | |
| Technical Datasheet |
1,290 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.400 |
| 25+ | $1.200 |
| 50+ | $1.180 |
| 100+ | $1.150 |
| 500+ | $1.010 |
| 1000+ | $0.911 |
| 2500+ | $0.893 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 926681-3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 56J9317 |
| Product Range | Universal MATE-N-LOK |
| Technical Datasheet | |
| Product Range | Universal MATE-N-LOK |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 12Positions |
| Pitch Spacing | 6.35mm |
| For Use With | Universal MATE-N-LOK Pin or Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
| Product Range | Universal MATE-N-LOK |
|---|---|
| No. of Positions | 12Positions |
| For Use With | Universal MATE-N-LOK Pin or Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 6.35mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 926681-3
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
