Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926522-2
Newark Part No.75AJ3530
Product RangePositive Lock 250
Your Part Number
15,092 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.36 |
| 25+ | $0.34 |
| 100+ | $0.32 |
| 500+ | $0.29 |
| 1000+ | $0.28 |
| 2500+ | $0.26 |
Price for:Each
Minimum: 10
Multiple: 10
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926522-2
Newark Part No.75AJ3530
Product RangePositive Lock 250
Product RangePositive Lock 250
No. of Positions2Positions
Pitch Spacing7.4mm
For Use WithAMP Positive Lock 250 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Positive Lock 250
No. of Positions
2Positions
For Use With
AMP Positive Lock 250 Series Contacts
Gender
Receptacle
Pitch Spacing
7.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate