Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925712-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35X2858
Product RangeMATE-N-LOK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.304 | $0.30 |
| Total Price | $0.30 | ||
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.304 |
| 10000+ | $0.297 |
| 20000+ | $0.290 |
| 40000+ | $0.283 |
| 60000+ | $0.276 |
| 100000000+ | $0.269 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925712-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35X2858
Product RangeMATE-N-LOK
Product RangeMATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use With0.140" Mate N LOK Connectors
Wire Size AWG Min14AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
0.140" Mate N LOK Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 925712-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
