Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87756-4Copy
Newark Part No.
Full Reel62X8525
Re-Reel16H8665
Cut Tape16H8665
Product RangeAMPMODU Mod IV Series
Your Part Number
6,930 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.319 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 25+ | $0.254 |
| 100+ | $0.233 |
| 250+ | $0.215 |
| 500+ | $0.205 |
| 1000+ | $0.196 |
| 2500+ | $0.183 |
Full Reel
| Quantity | Price |
|---|---|
| 62500+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87756-4Copy
Newark Part No.
Full Reel62X8525
Re-Reel16H8665
Cut Tape16H8665
Product RangeAMPMODU Mod IV Series
Product RangeAMPMODU Mod IV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Mod IV Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialNickel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU Mod IV Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMPMODU Mod IV Housing Connectors
Contact Material
Nickel
Technical Docs (3)
Alternatives for 87756-4
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
