Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87631-4.Copy
Newark Part No.29AC1660
Product RangeAMPMODU IV/V
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.110 |
| 25+ | $1.830 |
| 50+ | $1.820 |
| 100+ | $1.800 |
| 250+ | $1.730 |
| 500+ | $1.660 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87631-4.Copy
Newark Part No.29AC1660
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions8Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 87631-4 is a 8-position 2-row black Receptacle Housing with beryllium copper contacts. It is made of nylon-GF construction and crimp termination. The Mod IV stamped connector provides dual cantilever contact beam with built-in anti-overstress for reliable mating.
- UL94V-0 Flammability rating
- 250V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +105°C Temperature range
- Rugged
Applications
Industrial
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
8Positions
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 87631-4.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
