Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No87456-2Copy
Newark Part No.19J6720
Product RangeAMPMODU IV/V
Your Part Number
186 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.680 |
| 25+ | $1.500 |
| 50+ | $1.480 |
| 100+ | $1.450 |
| 500+ | $1.310 |
| 1000+ | $1.260 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No87456-2Copy
Newark Part No.19J6720
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (27-Jun-2024)
Alternatives for 87456-2
2 Products Found
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
6Positions
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
