Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No86448-1Copy
Newark Part No.
Full Reel96Y4945
Cut Tape51AK9810
Product RangeAMPMODU MODI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.550 | $5.50 |
| Total Price | $5.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.550 |
| 25+ | $0.515 |
| 50+ | $0.490 |
| 100+ | $0.467 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No86448-1Copy
Newark Part No.
Full Reel96Y4945
Cut Tape51AK9810
Product RangeAMPMODU MODI
Product RangeAMPMODU MODI
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact Plating-
For Use WithAMPMODU II Series Receptacle Housings
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MODI
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMPMODU II Series Receptacle Housings
Contact Material
-
Alternatives for 86448-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
