Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 828922-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 20J6196 |
| Product Range | 2.5mm System Series |
| Your Part Number | |
| Technical Datasheet |
652,632 In Stock
240,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.063 |
| 500+ | $0.054 |
| 1000+ | $0.048 |
| 2500+ | $0.046 |
| 5000+ | $0.043 |
Price for:Each
Minimum: 100
Multiple: 100
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 828922-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 20J6196 |
| Product Range | 2.5mm System Series |
| Technical Datasheet | |
| Accessory Type | Cavity Plug |
| For Use With | 2.5mm Pin Diameter Connector System |
| Product Range | 2.5mm System Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Cavity Plug |
|---|---|
| Product Range | 2.5mm System Series |
| For Use With | 2.5mm Pin Diameter Connector System |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 828922-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
