Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-338069-0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel31Y6495
Cut Tape25M5336
Product RangeMicro-MaTch
Your Part Number
13,068 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.630 | $2.63 |
| Total Price | $2.63 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.280 |
| 25+ | $2.180 |
| 50+ | $2.080 |
| 100+ | $1.980 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $2.220 |
| 2700+ | $1.990 |
| 4500+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-338069-0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel31Y6495
Cut Tape25M5336
Product RangeMicro-MaTch
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount Straight
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 8-338069-0
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
