Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-320571-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.96F7318
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $74.190 |
| 25+ | $71.770 |
| 50+ | $65.950 |
| 250+ | $60.620 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$741.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-320571-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.96F7318
Product RangePIDG Series
Stud Size - MetricM6
Stud Size - Imperial1/4
Stud Size - Imperial1/4"
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Product RangePIDG Series
Insulator ColourRed, White
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
0.9mm²
Insulator Colour
Red, White
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
1/4
Wire Size AWG Max
18AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for 8-320571-1
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
