Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794278-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96H5606
Product RangeUniversal MATE-N-LOK
Your Part Number
3,529 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $2.040 |
| 25+ | $1.940 |
| 50+ | $1.770 |
| 100+ | $1.620 |
| 500+ | $1.440 |
| 1000+ | $1.320 |
| 2500+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794278-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96H5606
Product RangeUniversal MATE-N-LOK
Cable Diameter Max3.3mm
Product RangeUniversal MATE-N-LOK
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
For Use With
9 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Alternatives for 794278-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
