Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794271-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.19J6389
Product RangeUniversal MATE-N-LOK
Your Part Number
11,350 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.895 |
| 25+ | $0.836 |
| 100+ | $0.777 |
| 500+ | $0.649 |
| 1000+ | $0.578 |
| 2500+ | $0.554 |
| 5000+ | $0.528 |
Price for:Each
Minimum: 10
Multiple: 10
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794271-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.19J6389
Product RangeUniversal MATE-N-LOK
Cable Diameter Max3.3mm
Product RangeUniversal MATE-N-LOK
Seal MaterialSilicone Rubber
RoHS Phthalates CompliantTo Be Advised
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK
RoHS Phthalates Compliant
To Be Advised
For Use With
3 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for 794271-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
