Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794225-1Copy
Newark Part No.16H6043
Product RangeMini Universal Mate-N-Lok 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.066 |
Price for:Each
Minimum: 10000
Multiple: 10000
$660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794225-1Copy
Newark Part No.16H6043
Product RangeMini Universal Mate-N-Lok 2 Series
Technical Datasheet
Product RangeMini Universal Mate-N-Lok 2 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
For Use WithMini-Universal MATE-N-LOK Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal Mate-N-Lok 2 Series
Contact Termination Type
Crimp
For Use With
Mini-Universal MATE-N-LOK Connectors
Contact Material
Brass
Contact Gender
Socket
Wire Size AWG Max
26AWG
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
