Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794196-1Copy
Newark Part No.19J6360
Product RangeMini Universal MATE-N-LOK 2
Your Part Number
336 In Stock
Need more?
131 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
205 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.740 |
| 25+ | $1.560 |
| 50+ | $1.520 |
| 100+ | $1.480 |
| 500+ | $1.370 |
| 1000+ | $1.330 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794196-1Copy
Newark Part No.19J6360
Product RangeMini Universal MATE-N-LOK 2
Technical Datasheet
Product RangeMini Universal MATE-N-LOK 2
No. of Positions10Positions
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK 2
No. of Positions
10Positions
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
