Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 776522-3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 75AJ2993 |
| Product Range | AMPSEAL 16 |
| Your Part Number |
5,422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.300 |
| 25+ | $2.130 |
| 50+ | $1.950 |
| 100+ | $1.830 |
| 500+ | $1.700 |
| 1000+ | $1.650 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 776522-3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 75AJ2993 |
| Product Range | AMPSEAL 16 |
| Product Range | AMPSEAL 16 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| For Use With | AMP AMPSEAL 16 Series Automotive Socket Contacts |
| Connector Body Material | Thermoplastic, Glass Filled Body |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Voltage Rating | 50VDC |
| Current Rating | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | AMPSEAL 16 |
|---|---|
| No. of Positions | 2Positions |
| Connector Body Material | Thermoplastic, Glass Filled Body |
| IP Rating | IP67 |
| Current Rating | - |
| Gender | Plug |
|---|---|
| For Use With | AMP AMPSEAL 16 Series Automotive Socket Contacts |
| IP Rating | IP67 |
| Voltage Rating | 50VDC |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Docs (3)
Alternatives for 776522-3
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
