Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776487-2
Newark Part No.75AJ2988
Product RangeAMPSEAL 16
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.620 | $2.090 |
| 10+ | $2.910 | $2.090 |
| 25+ | $2.690 | $2.090 |
| 50+ | $2.610 | $2.090 |
| 100+ | $2.510 | $2.090 |
| 500+ | $2.430 | $2.090 |
| 1000+ | $2.330 | $2.090 |
| 2500+ | $2.210 | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776487-2
Newark Part No.75AJ2988
Product RangeAMPSEAL 16
Product RangeAMPSEAL 16
No. of Positions4Positions
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Series Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
4Positions
For Use With
AMPSEAL 16 Series Contacts
Gender
Plug
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
