Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776430-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH7833
Product RangeAMPSEAL 16
Your Part Number
119 In Stock
113 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.640 |
| 25+ | $4.420 |
| 50+ | $4.190 |
| 100+ | $3.940 |
| 500+ | $3.300 |
| 1000+ | $3.050 |
| 2500+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776430-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH7833
Product RangeAMPSEAL 16
Product RangeAMPSEAL 16
No. of Positions3Positions
For Use WithAMP AMPSEAL 16 Series Automotive Pin Contacts
Connector Body MaterialThermoplastic, Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating250V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
3Positions
Connector Body Material
Thermoplastic, Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Receptacle
For Use With
AMP AMPSEAL 16 Series Automotive Pin Contacts
IP Rating
IP67
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 776430-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
