Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776428-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AJ2980
Product RangeAMPSEAL 16
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $3.320 |
| 25+ | $3.170 |
| 50+ | $3.010 |
| 100+ | $2.830 |
| 500+ | $2.390 |
| 1000+ | $2.210 |
| 2500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776428-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AJ2980
Product RangeAMPSEAL 16
Product RangeAMPSEAL 16
No. of Positions2Positions
For Use WithAMPSEAL 16 Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating250VDC
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Receptacle
For Use With
AMPSEAL 16 Series Automotive Pin Contacts
IP Rating
IP67
Voltage Rating
250VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for 776428-4
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
