Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776273-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99Y9915
Product RangeAMPSEAL
Your Part Number
3,261 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $6.350 |
| 25+ | $6.140 |
| 50+ | $5.560 |
| 100+ | $5.130 |
| 250+ | $4.660 |
| 500+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776273-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99Y9915
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions14Positions
For Use WithAMPSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating17A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
14Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP67, IP69K
Current Rating
17A
Gender
Plug
For Use With
AMPSEAL Series Socket Contacts
IP Rating
IP67, IP69K
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for 776273-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
