Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776230-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AC0133
Product RangeAMPSEAL
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.960 |
| 10+ | $20.530 |
| 25+ | $19.100 |
| 50+ | $17.860 |
| 100+ | $16.230 |
| 250+ | $15.660 |
| 500+ | $15.090 |
Price for:Each
Minimum: 1
Multiple: 1
$21.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776230-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AC0133
Product RangeAMPSEAL
Product RangeAMPSEAL
Automotive Connector Shell StylePanel Mount Plug
No. of Contacts35Contacts
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Automotive Contact TypeSolder Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Pitch Spacing4mm
GenderHeader
Contact MaterialBrass
Contact PlatingGold
Contact GenderPin
IP RatingIP6K9K
IP RatingIP6K9K
Voltage Rating250VAC
Contact PlatingTin Plated Contacts
Current Rating-
No. of Rows3Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Contacts
35Contacts
Contact Termination Type
Through Hole
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Gender
Header
Contact Plating
Gold
IP Rating
IP6K9K
Voltage Rating
250VAC
Current Rating
-
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Panel Mount Plug
Connector Mounting
PCB Mount
Automotive Contact Type
Solder Pin
Pitch Spacing
4mm
Contact Material
Brass
Contact Gender
Pin
IP Rating
IP6K9K
Contact Plating
Tin Plated Contacts
No. of Rows
3Rows
Alternatives for 776230-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
