Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 776164-5Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 46Y9525 |
| Product Range | AMPSEAL |
| Your Part Number |
265 In Stock
420 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
| 10+ | $12.430 |
| 25+ | $12.030 |
| 50+ | $10.930 |
| 100+ | $10.120 |
| 250+ | $9.220 |
| 500+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 776164-5Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 46Y9525 |
| Product Range | AMPSEAL |
| Product Range | AMPSEAL |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 35Positions |
| Pitch Spacing | 4mm |
| For Use With | AMPSEAL Auto Header Assembly System & Socket Contacts |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | AMPSEAL |
|---|---|
| No. of Positions | 35Positions |
| For Use With | AMPSEAL Auto Header Assembly System & Socket Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4mm |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Docs (2)
Alternatives for 776164-5
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
