Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776164-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49AC8827
Product RangeAMPSEAL
Your Part Number
1,609 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.220 |
| 10+ | $17.790 |
| 25+ | $17.210 |
| 50+ | $15.640 |
| 100+ | $14.490 |
| 250+ | $13.200 |
| 500+ | $12.050 |
Price for:Each
Minimum: 1
Multiple: 1
$18.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776164-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49AC8827
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions35Positions
Pitch Spacing4mm
For Use WithAMP AMPSEAL Auto Header Assembly System & Socket Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
35Positions
For Use With
AMP AMPSEAL Auto Header Assembly System & Socket Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (2)
Alternatives for 776164-4
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
