Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770680-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99Y9912
Product RangeAMPSEAL
Your Part Number
10,693 In Stock
1,232 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 10+ | $7.750 |
| 25+ | $7.660 |
| 50+ | $7.570 |
| 100+ | $7.480 |
| 250+ | $7.400 |
| 500+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770680-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99Y9912
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions23Positions
For Use WithAMPSEAL 770520 Series Socket Contacts
Pitch Spacing4mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating17A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
23Positions
Pitch Spacing
4mm
IP Rating
IP67, IP69K
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
AMPSEAL 770520 Series Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP69K
Current Rating
17A
Alternatives for 770680-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
