Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770672-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75AJ2966
Product RangeUniversal MATE-N-LOK
Your Part Number
1,967 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.369 |
| 250+ | $0.285 |
| 500+ | $0.257 |
| 1000+ | $0.235 |
| 5000+ | $0.215 |
Price for:Each
Minimum: 10
Multiple: 10
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770672-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75AJ2966
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Universal MATE-N-LOK Connectors
Contact Material
Brass
Alternatives for 770672-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
