Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770342-1
Newark Part No.46Y9520
Product RangeCommercial 0.062"
Your Part Number
2,778 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.327 |
| 25+ | $0.289 |
| 100+ | $0.254 |
| 500+ | $0.216 |
| 1000+ | $0.188 |
| 2500+ | $0.177 |
| 5000+ | $0.166 |
Price for:Each
Minimum: 10
Multiple: 10
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770342-1
Newark Part No.46Y9520
Product RangeCommercial 0.062"
Product RangeCommercial 0.062"
No. of Positions2Positions
Pitch Spacing3.68mm
For Use WithPin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Commercial 0.062"
No. of Positions
2Positions
For Use With
Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 770342-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability