Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770262-3.Copy
Newark Part No.29AC1369
Product RangeUniversal MATE-N-LOK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $4.950 |
| 250+ | $4.660 |
| 500+ | $4.480 |
Price for:Each
Minimum: 100
Multiple: 100
$495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770262-3.Copy
Newark Part No.29AC1369
Product RangeUniversal MATE-N-LOK Series
No. of Contacts6Contacts
Product RangeUniversal MATE-N-LOK Series
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing6.35mm
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingGold over Nickel Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Pitch Spacing
6.35mm
Contact Gender
Pin
Contact Plating
Gold over Nickel Plated Contacts
No. of Rows
1Rows
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 770262-3.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
