Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 770251-3Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 70AH7825 |
| Product Range | Universal MATE-N-LOK II |
| Your Part Number |
3,510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.544 |
| 25+ | $0.504 |
| 100+ | $0.464 |
| 500+ | $0.377 |
| 1000+ | $0.329 |
| 2500+ | $0.313 |
| 5000+ | $0.295 |
Price for:Each
Minimum: 10
Multiple: 10
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 770251-3Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 70AH7825 |
| Product Range | Universal MATE-N-LOK II |
| Product Range | Universal MATE-N-LOK II |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | AMP Universal MATE-N-LOK II Series Rectangular Housing |
| Wire Size AWG Min | 14AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Universal MATE-N-LOK II |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 14AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | AMP Universal MATE-N-LOK II Series Rectangular Housing |
| Contact Material | Phosphor Bronze |
Alternatives for 770251-3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
