Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749081-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52F6337
Product RangeAmplimite 050 Series Backshell Kits, Series III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $28.080 |
| 250+ | $27.380 |
Price for:Each
Minimum: 100
Multiple: 100
$2,808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749081-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52F6337
Product RangeAmplimite 050 Series Backshell Kits, Series III
Accessory TypeShielded Backshell Kit
For Use With.050 Series III Cable Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product RangeAmplimite 050 Series Backshell Kits, Series III
SVHCLead
Technical Specifications
Accessory Type
Shielded Backshell Kit
Connector Shell Size
-
Connector Body Material
Zinc Body
SVHC
Lead
For Use With
.050 Series III Cable Connector
Cable Exit Angle
180°
Product Range
Amplimite 050 Series Backshell Kits, Series III
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
