Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No748627-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.75AJ2943
Product RangeAMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.800 |
| 25+ | $1.760 |
| 50+ | $1.710 |
| 100+ | $1.410 |
| 500+ | $1.270 |
| 1000+ | $1.120 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No748627-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.75AJ2943
Product RangeAMPLIMITE
Product RangeAMPLIMITE
Screw Length37.39mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Screw Length
37.39mm
Thread Size - Imperial
4-40
Alternatives for 748627-2
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
