Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No747841-4.
Newark Part No.29AC1315
Product RangeAMPLIMITE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 10+ | $5.870 |
| 25+ | $5.750 |
| 50+ | $5.600 |
| 100+ | $5.480 |
| 250+ | $5.380 |
Price for:Each
Minimum: 1
Multiple: 1
$6.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No747841-4.
Newark Part No.29AC1315
Product RangeAMPLIMITE Series
D Sub Connector TypeStandard
Product RangeAMPLIMITE Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
