Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 745779-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87AK0765 |
| Product Range | AMPLIMITE |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.580 |
| 25+ | $2.460 |
| 50+ | $2.420 |
| 100+ | $2.380 |
| 250+ | $2.210 |
| 500+ | $2.170 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 745779-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87AK0765 |
| Product Range | AMPLIMITE |
| Product Range | AMPLIMITE |
| Screw Length | - |
| Thread Size - Metric | - |
| Thread Size - Imperial | - |
| Connector Shell Size | 1, 2, 3, 4 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPLIMITE |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | 1, 2, 3, 4 |
| Screw Length | - |
|---|---|
| Thread Size - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 745779-2
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
