Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745229-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y9901
Product RangeAMPLIMITE HDP-20
Your Part Number
28,887 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.551 |
| 25+ | $0.510 |
| 100+ | $0.469 |
| 500+ | $0.382 |
| 1000+ | $0.333 |
| 2500+ | $0.316 |
| 5000+ | $0.298 |
Price for:Each
Minimum: 10
Multiple: 10
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745229-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y9901
Product RangeAMPLIMITE HDP-20
For Use WithHDP-20 Series D Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
HDP-20 Series D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
Product Range
AMPLIMITE HDP-20
SVHC
No SVHC (04-Feb-2026)
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
RoHS Phthalates Compliant
To Be Advised
Alternatives for 745229-4
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
