Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No735075-5
Newark Part No.75AJ2508
Product RangeAMP FASTON 250
Your Part Number
7,957 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.052 |
| 500+ | $0.046 |
| 1000+ | $0.041 |
| 2500+ | $0.040 |
Price for:Each
Minimum: 100
Multiple: 100
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No735075-5
Newark Part No.75AJ2508
Product RangeAMP FASTON 250
Product RangeAMP FASTON 250
No. of Positions1Positions
Pitch Spacing-
For Use WithAMP FASTON 250 Series Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AMP FASTON 250
No. of Positions
1Positions
For Use With
AMP FASTON 250 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate