
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.290 |
| 25+ | $1.250 |
| 50+ | $1.210 |
| 100+ | $1.170 |
| Quantity | Price |
|---|---|
| 900+ | $1.180 |
Product Information
Product Overview
The 7-338069-6 is a 6-way 1-row Vertical Female-on-board Ribbon Cable Receptacle with tin over nickel plated copper alloy contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red polyester-GF housing. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- UL94V-0 Flammability rating
- 100VDC Voltage rating
- 1000MΩ Insulation resistance
- -30 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Board-to-Board
1Rows
Surface Mount
Phosphor Bronze
Surface Mount Straight
1.27mm
6Contacts
Micro-MaTch
Tin Plated Contacts
No SVHC (04-Feb-2026)
Alternatives for 7-338069-6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
