Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66741-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.81AC6257
Product RangeMultimate XII
Your Part Number
171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.900 |
| 10+ | $24.250 |
| 25+ | $22.600 |
| 50+ | $21.160 |
| 100+ | $19.290 |
| 250+ | $18.630 |
| 500+ | $17.970 |
Price for:Each
Minimum: 1
Multiple: 1
$25.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66741-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.81AC6257
Product RangeMultimate XII
Product RangeMultimate XII
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
For Use WithAMP Multimate XII Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multimate XII
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
AMP Multimate XII Series Housing Connectors
Contact Material
Copper
Alternatives for 66741-2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
