Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66740-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74T0796
Product RangeType XII
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $23.600 |
| 10+ | $22.100 |
| 25+ | $20.590 |
| 50+ | $19.280 |
| 100+ | $17.580 |
| 250+ | $16.970 |
| 500+ | $16.370 |
Price for:Each
Minimum: 1
Multiple: 1
$23.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66740-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74T0796
Product RangeType XII
Product RangeType XII
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingSilver Plated Contacts
For Use WithCPC, G and M Series Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type XII
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
CPC, G and M Series Connectors
Contact Material
Copper
Alternatives for 66740-2
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
