Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66593-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75AJ2246
Product RangeMultimate Type VI
Your Part Number
1,519 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.230 |
| 250+ | $0.950 |
| 500+ | $0.857 |
| 1000+ | $0.782 |
| 5000+ | $0.718 |
Price for:Each
Minimum: 10
Multiple: 10
$12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66593-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75AJ2246
Product RangeMultimate Type VI
Product RangeMultimate Type VI
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAMP Multimate Type VI Series Housing Connector
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multimate Type VI
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP Multimate Type VI Series Housing Connector
Contact Material
Brass
Alternatives for 66593-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
