Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66589-2Copy
Newark Part No.92F4853
Product RangeType VI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.836 |
Price for:Each
Minimum: 30000
Multiple: 30000
$25,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66589-2Copy
Newark Part No.92F4853
Product RangeType VI Series
Technical Datasheet
Product RangeType VI Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithG Series Multimate Pin & Socket Connectors
Wire Size AWG Min18AWG
Contact MaterialSteel
SVHCLead
Technical Specifications
Product Range
Type VI Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
G Series Multimate Pin & Socket Connectors
Contact Material
Steel
Technical Docs (3)
Alternatives for 66589-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
