Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66424-8Copy
Newark Part No.
Re-Reel16H3306
Cut Tape16H3306
Product RangeAMP Type III+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.975 | $11,700.00 |
| Total Price | $11,700.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.975 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66424-8Copy
Newark Part No.
Re-Reel16H3306
Cut Tape16H3306
Product RangeAMP Type III+ Series
Product RangeAMP Type III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
Contact PlatingGold Flash Plated Contacts
For Use WithAMP G Series, M Series, CPC Connectors
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
For Use With
AMP G Series, M Series, CPC Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
Contact Plating
Gold Flash Plated Contacts
Contact Material
Brass
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
