Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66255-2
Newark Part No.
Full Reel70C3857
Re-Reel01AH8860
Cut Tape01AH8860
Product RangeM Series
Also Known AsMALE CONTACT ASSY. (STRIP)
Your Part Number
1,263 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.130 | $8.13 |
| Total Price | $8.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.130 |
| 10+ | $7.610 |
| 25+ | $7.320 |
| 50+ | $7.030 |
| 100+ | $6.760 |
| 250+ | $6.230 |
| 500+ | $5.760 |
| 1000+ | $5.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $6.120 |
| 2000+ | $5.970 |
| 4000+ | $5.830 |
| 6000+ | $5.680 |
| 10000+ | $5.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66255-2
Newark Part No.
Full Reel70C3857
Re-Reel01AH8860
Cut Tape01AH8860
Product RangeM Series
Also Known AsMALE CONTACT ASSY. (STRIP)
Technical Datasheet
Product RangeM Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingGold Plated Contacts
For Use WithAMP M Series Type XII Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
AMP M Series Type XII Housing Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for 66255-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
