Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66181-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95M3118
Product RangeType III+
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $3.270 |
| 25+ | $3.100 |
| 50+ | $2.790 |
| 100+ | $2.500 |
| 500+ | $2.180 |
| 1000+ | $1.960 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66181-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95M3118
Product RangeType III+
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp / Solder
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithType III+ Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp / Solder
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Type III+ Series Connectors
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Alternatives for 66181-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
