Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66100-2Copy
Newark Part No.
Full Reel42AJ5790
Cut Tape16H3209
Product RangeAMP Type III+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.691 | $8,292.00 |
| Total Price | $8,292.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.691 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66100-2Copy
Newark Part No.
Full Reel42AJ5790
Cut Tape16H3209
Product RangeAMP Type III+ Series
Product RangeAMP Type III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact PlatingTin Plated Contacts
For Use WithAMP G Series, M Series, CPC Connectors
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
AMP Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
For Use With
AMP G Series, M Series, CPC Connectors
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Technical Docs (1)
Alternatives for 66100-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
